PDP SEO Portlet

PI3EQX8904ZHEX

Redriver/Equalizer, PCIe 3.0, 3 V to 3.6 V Supply, -40 to 85 °C, TQFN-42

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI3EQX8904ZHEX
Secondary Manufacturer Part#: PI3EQX8904ZHEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PI3EQX8904 is a PCIe, 4 differential channels ReDriver™. The device provides programmable linear equalization, output swing and gain, by either pin strapping option or I2C Control, to optimize performance over a variety of physical mediums by reducing Inter-symbol interference. PI3EQX8904 supports four 100-Ohm Differential CML data I/O’s and extends the signals across other distant data pathways on the user’s platform. The programmable settings can be applied easily via pins, software (I2C) or loaded via an external EEPROM. When operating in the EEPROM mode, the configuration information is automatically loaded on power up, which eliminates the need for an external microprocessor or software driver.

2.5/5.0/8.0Gbps serial link with linear equalizer Support PCIe Gen 1/2/3 protocol Supporting 4 differential channels Independent channel configuration of receiver equalization, output swing and flat gain Per Channel Activity Detector with selectable input termination between 50O to VCC and 200KO to VCC Per Channel Output Termination Detector on power up with selectable output termination between 50O to VCC and High impedance Very linear transfer funtion Fully compliant to PCISIG Link Training Single-ended mode receiver detection for PCIe Input Threshold detection Pin strap and I2C master/slave selectable device programming 4-bit selectable address bit for I2C Supply Voltage: 3.3V±0.3V Industrial Temperature Range: -40oC to 85oC Packaging (Pb-free & Green): 42-contact TQFN (9mm x3.5mm) - flowthrough pinout

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
-40 to 85 °C
T/R
Industrial
4 Channel PCIe 2.5/5/8Gbps ReDriver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $:
3500+
$5.71429
7000+
$5.4054
14000+
$5.26316
28000+
$5.17873
56000+
$5.15217