PDP SEO Portlet

PI3EQX7841ZDEX

1-PORT USB3.0 REDRIVER + I2C CONTROL

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI3EQX7841ZDEX
Secondary Manufacturer Part#: PI3EQX7841ZDEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PI3EQX7841 is a low power, high performance 5.0 Gbps signal ReDriver™ designed specifically for the USB 3.0 protocol. Device provides programmable equalization, De-Emphasis, and Output Swings to optimize performance over a variety of physical mediums by reducing Inter-Symbol Interference. PI3EQX7841 supports two 100? Differential CML data I/O’s between the Protocol ASIC to a switch fabric, over cable, or to extend the signals across other distant data pathways on the user’s platform. The integrated equalization circuitry provides flexibility with signal integrity of the signal before the ReDriver. A low-level input signal detection and output squelch function is provided for each channel.

When the channels are enabled, EN# = 0, and operating, that channels’ input signal level (on xI+/-) determines whether the output is active. If the input signal level of the channel falls below the active threshold level (Vth-) then the outputs are driven to the common mode voltage. In addition to signal conditioning, when EN# = 1, the device enters a low power standby mode. The PI3EQX7841 also includes a fully programmable I2C interface. When I2C control mode is enabled, I2C_EN=1, equalization, output swing, and de-emphasis settings can be adjusted by programming the related registers.

  • USB 3.0 compatible
  • Two 5.0Gbps differential signal pairs
  • Adjustable Receiver Equalization
  • 100? Differential CML I/O’s
  • Pin Configured Output Emphasis and Swing Control
  • Input signal level detect and squelch for each channel
  • Automatic Receiver Detect
  • Low Power : ~330mW
  • Industrial Temp Support -40°C to +85°C
  • Auto "Slumber"" mode for adaptive power management
  • Stand-by Mode – Power Down State
  • Single Supply Voltage: 3.3V±10%
  • Packaging: 20-Pin TQFN (4x4mm)
"

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
-40 to 85 °C
20TQFN
T/R
Industrial
5.0Gbps 1-Port USB3.0 ReDriver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $:
3500+
$1.5
7000+
$1.44795
14000+
$1.4406
28000+
$1.43325
56000+
$1.4259