PI3EQX7502MZDEX
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Drivers & Interfaces, USB Interfaces
Avnet Manufacturer Part #: PI3EQX7502MZDEX
Secondary Manufacturer Part#: PI3EQX7502MZDEX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 24TQFN | ||
| 24 | ||
| 4 x 4 x 0.95(Max) | ||
| Industrial | ||
| TQFN | ||
| 5Gbps 1-Port USB3.0 ReDriver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |