PDP SEO Portlet

PI3EQX502IZHEX

5.0Gbps, 1-port, USB3.0 ReDriver

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI3EQX502IZHEX
Secondary Manufacturer Part#: PI3EQX502IZHEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Pericom Semiconductor’s PI3EQX502I is a low power, high performance 5.0 Gbps signal ReDriver designed specifically for the USB 3.0 protocol. The device provides programmable equalization and De-Emphasis to optimize performance over a variety of physical mediums by reducing Inter-Symbol Interference. PI3EQX502I supports two 100? Differential CML data I/O’s between the Protocol ASIC to a switch fabric, over cable, or to extend the signals across other distant data pathways on the user’s platform.

Î USB 3.0 compatible Î Full Compliancy to USB3.0 Super Speed Standard Î Two 5.0Gbps differential signal pairs Î Adjustable Receiver Equalization Î 100? Differential CML I/O’s Î Pin Configured Output Emphasis Control Î Input signal level detect and squelch for each channel Î Automatic Receiver Detect Î Low Power : ~330mW Î Auto “Slumber” mode for adaptive power management Î Single Supply Voltage: 3.3V Î Packaging: 16-Contact TQFN

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $: