PDP SEO Portlet

PI3EQX16621ZLDEX

Redriver/Equalizer, 3.3 V Supply, 0 to 70 °C, TQFN-40

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI3EQX16621ZLDEX
Secondary Manufacturer Part#: PI3EQX16621ZLDEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
TQFN
40
70 °C
0 °C
PCIe Mux Redriver
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $:
3500+
$3.10714
7000+
$2.93919
14000+
$2.86184
28000+
$2.78846
56000+
$2.71875