PDP SEO Portlet

PI3EQX12902BZLEX

Redriver/Equalizer, PCIe 3.0, 3 V to 3.6 V Supply, -40 to 85 °C, TQFN-30

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI3EQX12902BZLEX
Secondary Manufacturer Part#: PI3EQX12902BZLEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Pericom Semiconductor’s PI3EQX12902B is a low power,high performance 12.5 Gbps 2 channels PCIe3.0/SAS3/SATA3/10GE KR linear ReDriver.

12.5Gbps serial link with linear equalizer.Two 12.5Gbps differential signal pairsSupport SAS3/SATA3 and PCIe3 protocolsTransparent to link training, OOB, IdlePin Adjustable Receiver EqualizationPin Adjustable output linear swingPin Adjustable Flat Gain100? Differential CML I/O’sAuto reciever detection for adaptive power managementAuto "low power"" mode for adaptive power managementSingle Supply Voltage: 3.3V ± 0.3VIndustrial Temperature range: -40°C to 85°CPackaging: (Pb-free & Green)30-pin, TQFN 2.5x4.5 mm (ZL30)"

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
-40 to 85 °C
30
Industrial
TQFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 245 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $:
3500+
$1.14286
7000+
$1.0835
14000+
$1.078
28000+
$1.0725
56000+
$1.067