PDP SEO Portlet

PI3CH3305LEX

Manufacturer:Diodes Incorporated
Product Category: Logic ICs, Bus Switches
Avnet Manufacturer Part #: PI3CH3305LEX
Secondary Manufacturer Part#: PI3CH3305LEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 x 1:1
CH
Bus Switch
8 Ohm
3.63 V
0.3@3.3V ns
1.5 mA
2.97 V
Surface Mount
2
2
2
-40 to 85 °C
8WTSSOP
8
3 x 4.4 x 1.05 mm
10 pF
Industrial
WTSSOP
3.3 V
0.8 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  2500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: