PI3CH281QEX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 x 4:1 | ||
| Matte Tin | ||
| Multiplexer/Demultiplexer Bus Switch | ||
| 260 | ||
| -120 mA | ||
| 120 mA | ||
| 7 Ohm | ||
| 3.63 V | ||
| 0.3@2.5V to 3.3V ns | ||
| 800 uA | ||
| 2.25 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 2 | ||
| -40 to 85 °C | ||
| 16QSOP | ||
| 16 | ||
| 5 x 3.99 x 1.5 mm | ||
| 10 pF | ||
| Industrial | ||
| QSOP | ||
| 2.5|3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |