PI3C3125WE-2017
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Logic ICs, Bus Switches
Avnet Manufacturer Part #: PI3C3125WE-2017
Secondary Manufacturer Part#: PI3C3125WE-2017
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 x 1:1 | ||
| Matte Tin | ||
| Bus Switch | ||
| 260 | ||
| -120 mA | ||
| 120 mA | ||
| 8 Ohm | ||
| 3.63 V | ||
| 0.25@3.3V ns | ||
| 500 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 4 | ||
| 4 | ||
| -40 to 85 °C | ||
| 14SOIC | ||
| 14 | ||
| 8.75 x 3.99 x 1.5 mm | ||
| 50 pF | ||
| SOIC | ||
| 2.5|3.3 V | ||
| 260 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |