PI3B3253WE+CUX
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Logic ICs, Bus Switches
Avnet Manufacturer Part #: PI3B3253WE+CUX
Secondary Manufacturer Part#: PI3B3253WE+CUX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 x 4:1 | ||
| Matte Tin | ||
| Multiplexer/Demultiplexer Bus Switch | ||
| 260 | ||
| -120 mA | ||
| 120 mA | ||
| 10 Ohm | ||
| 3.63 V | ||
| 0.25@3.3V ns | ||
| 3 uA | ||
| 2.97 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 2 | ||
| -40 to 85 °C | ||
| 16SOIC | ||
| 16 | ||
| 10 x 3.99 x 1.5 mm | ||
| 50 pF | ||
| SOIC | ||
| 3.3 V | ||
| 0.1 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |