PDP SEO Portlet

PI3B3253QE

Bus Switch, 2 Channel, 17 Ohm, 120 mA, 16 Pins, QSOP

Manufacturer:Diodes Incorporated
Product Category: Logic ICs, Bus Switches
Avnet Manufacturer Part #: PI3B3253QE
Secondary Manufacturer Part#: PI3B3253QE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PI3B3253 is a 3.3V, Dual4:1 Multiplexer/ Demultiplexer with Hi-Z outputs that is pinout compatible with the PI74FCT253T, 74F253, and 74ALS/AS/LS 253. Inputs can be connected to outputs with low On-Resistance (5O) with no additional ground bounce noise or propagation delay.

  • Near-Zero propagation delay
  • 5? switches connect inputs to outputs
  • Fast Switching Speed: 5.2ns max.
  • Ultra Low Quiescent Power (0.2µA typical)
    • Ideally suited for notebook applications
  • Pin compatible with 74 series 253 logic devices
  • Packaging (Pb-free & Green available):
    • 16-pin 150-mil wide plastic QSOP (Q)
    • 16-pin 150-mil wide plastic SOIC (W)
    • 16-pin 173-mil wide plastic TSSOP (L)

Technical Attributes

Find Similar Parts

Description Value
2 x 4:1
Matte Tin
Multiplexer/Demultiplexer Bus Switch
260
-120 mA
120 mA
10 Ohm
3.63 V
0.25@3.3V ns
3 uA
2.97 V
Surface Mount
MSL 1 - Unlimited
1
8
2
-40 to 85 °C
16QSOP
16
5 x 3.99 x 1.5 mm
50 pF
QSOP
3.3 V
0.1 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:97  Mult:97  
USD $:
97+
$0.26359
194+
$0.195
388+
$0.194
776+
$0.193
1552+
$0.18528