PI3B3245QEX-2017
Bus Switch, 8 Channel, 17 Ohm, 120 mA, 20 Pins, QSOP
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Logic ICs, Bus Switches
Avnet Manufacturer Part #: PI3B3245QEX-2017
Secondary Manufacturer Part#: PI3B3245QEX-2017
- RoHS 10 Compliant
- Tariff Charges
Pericom Semiconductor’s PI3B3245 is a 3.3V 8-bit, 2-port bus switch designed with a low On-Resistance (5-ohm) allowing inputs to be connected directly to outputs. The bus switch creates no additional propagational delay or additional ground bounce noise. The switches are turned ON by the Bus Enable (BE) input signal.
- Near zero propagation delay
- 5 Ohm switches connect inputs to outputs
- Fast Switching Speed - 4.5ns max.
- Permits Hot Insertion
- Ultra Low Quiescent Power (0.2µA Typical)
- Ideally suited for notebook applications
- TTL-compatible control of inputs levels
- Packages available:
- 20-pin 150 mil wide plastic QSOP (Q)
- 20-pin 173 mil wide plastic TSSOP (L)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 x 1:1 | ||
| Matte Tin | ||
| Bus Switch | ||
| 260 | ||
| -120 mA | ||
| 120 mA | ||
| 10 Ohm | ||
| 3.63 V | ||
| 0.25@3.3V ns | ||
| 3 uA | ||
| 2.97 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 8 | ||
| -40 to 85 °C | ||
| 20QSOP | ||
| 20 | ||
| 8.74 x 3.99 x 1.5 mm | ||
| 50 pF | ||
| QSOP | ||
| 3.3 V | ||
| 0.1 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |