PI3B3125WE-2017
Bus Switch, 4 Channel, 17 Ohm, 120 mA, 14 Pins, SOIC
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Logic ICs, Bus Switches
Avnet Manufacturer Part #: PI3B3125WE-2017
Secondary Manufacturer Part#: PI3B3125WE-2017
- RoHS 10 Compliant
- Tariff Charges
Pericom Semiconductor’s PI3B3125 is 3.3 Volt, 4-bit bus switches designed with four individual 5O bus switches with fast indiviual enables in an industry standard 74XX125/126 pinout. When enabled via the associated Bus Enable (BE) pin, the “A” pin is directly connected to the “B” pin for that particular gate. The bus switch introduces no additional propagation delay or additional ground bounce noise. The PI3B3125 device has active LOW enables
- Near-Zero propagation delay
- 5? switches connect inputs to outputs
- Fast Switching Speed -4ns Max.
- Ultra Low Quiescent Power (0.1µA Typical)
- Ideally suited for notebook applications
- Packaging (Pb-free & Green available):
- 14-pin 150-mil wide plastic SOIC (W)
- 14-pin 170-mil wide plastic TSSOP (L)
- 16-pin 150-mil wide plastic QSOP (Q)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 x 1:1 | ||
| Matte Tin | ||
| Bus Switch | ||
| 260 | ||
| -120 mA | ||
| 120 mA | ||
| 10 Ohm | ||
| 3.63 V | ||
| 0.25@3.3V ns | ||
| 3 uA | ||
| 2.97 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 4 | ||
| 4 | ||
| -40 to 85 °C | ||
| 14SOIC | ||
| 14 | ||
| 8.75 x 3.99 x 1.5 mm | ||
| 50 pF | ||
| SOIC | ||
| 3.3 V | ||
| 0.1 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |