PI3A223ZMEX
Analog Switch Dual SPDT 10-Pin UQFN T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: PI3A223ZMEX
Secondary Manufacturer Part#: PI3A223ZMEX
- RoHS 10 Compliant
- Tariff Charges
PI3A223 is a dual fast single-pole double throw (SPDT) CMOS switch. It can be used as an analog switch or as a low-delay bus switch. Specified over a wide operating power supply voltage, 1.65V to 4.2V, the PI3A223 has an On-Resistance of 0.45O at +4.2V.Break-before-make switching prevents both switches being enabled simultaneously. This eliminates signal disruption during switching.
- CMOS Technology for Bus and Analog Applications
- Low On-Resistance: 0.45O
- Wide VDD Range: 1.65V to 4.2V
- Rail-to-Rail Signal Range
- High Off Isolation: -83dB @ 100kHz
- Crosstalk Rejection Reduces Signal Distortion: -108dB @ 100kHz
- Break-Before-Make Switching
- Extended Industrial Temperature Range: -40°C to 85°C
- ESD protection : 4kV(HBM)
- Packaging (Pb-free & Green): 10-pin UQFN (ZM), 1.4mm x 1.8mm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual SPDT | ||
| Gold over Nickel Palladium | ||
| 260 | ||
| 0.9@2.7V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0.001@4.2V mA | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 10UQFN | ||
| 10 | ||
| Single | ||
| 1.85(Max) x 1.45(Max) x 0.55(Max) | ||
| No | ||
| Industrial | ||
| UQFN | ||
| 1.8V to 4.2V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |