PI2PCIE2412ZHEX-2017
Analog MUX Quad 2:1 2V 42-Pin TQFN EP T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: PI2PCIE2412ZHEX-2017
Secondary Manufacturer Part#: PI2PCIE2412ZHEX-2017
- RoHS 10 Compliant
- Tariff Charges
Pericom Semiconductor’s PI2PCIE2412 is an 8 to 4 differential channel multiplexer/demultiplexer switch. This solution can switch 2 full PCI Express, Gen-II, lanes to one of two locations. Using a unique design technique, Pericom has been able to minimize the impedance of the switch such that the attenuation observed through the switch is negligible. The unique design technique also offers a layout targeted for PCI Express signals, which minimizes the channel to channel skew as well as channel to channel crosstalk as required by the PCI Express specification.
- 4 Differential Channel, 2:1 Mux/DeMux
- PCI Express, Gen II Performance, 5.0Gbps
- Low Bit-to-Bit Skew , 7ps max (between '+' and '-' bits)
- Low Crosstalk: -23dB@3 GHz
- Low Off Isolation: -23dB@3 GHz
- VCC Operating Range: +1.5V to +2.0V
- ESD Tolerance: 8kV HBM I/O; 2kV HBM select pin
- Low channel-to-channel skew, 35ps max
- Packaging (Pb-free & Green):
- 42-contact, TQFN (ZH42)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quad 2:1 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 4 | ||
| 5, 35 V | ||
| -40 to 85 °C | ||
| 42TQFN EP | ||
| 42 | ||
| Single | ||
| 9 x 3.5 x 0.79 mm | ||
| TQFN EP | ||
| 1.5V to 1.8V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |