PDP SEO Portlet

PI2PCIE212ZHEX

Analog MUX Dual 2:1 2V 28-Pin TQFN EP T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI2PCIE212ZHEX
Secondary Manufacturer Part#: PI2PCIE212ZHEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PI2PCIE212 is a 4 to 2 differential channel multiplexer/demultiplexer switch. The PI2PCIE family of switch solutions is fully compliant with PCIe®signals at 2.5Gbps. PI2PCIE212 can switch PCIe signals up to a maximum length of 16 inches. Due to its low bit-to-bit skew, high channel-to-channel noise isolation and high bandwidth, this product is ideal for PCI Express switching.

2 Differential Channel, 2:1 Mux/DeMux PCI Express®signal compliance Low Bit-to-Bit Skew Low Crosstalk: -60dB@10MHz Low Off Isolation: -65dB@10MHz VDDOperating Range: +1.5V to +2.0V ESD Tolerance >2kV HBM Packaging (Pb-free & Green): 28 contact TQFN (ZH)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $: