PDP SEO Portlet

PI2LVD412ZHEX

Analog Multiplexer Quad 2:1 42-Pin TQFN EP T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI2LVD412ZHEX
Secondary Manufacturer Part#: PI2LVD412ZHEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PI2LVD412 is an 8-to-4 differentialchannel multiplexer/demultiplexer switch. The device is bidi-rectional and designed specifi cally for Low Voltage Differential Signals. Users can take advantage of low bit-to-bit skew and high channel-to-channel noise isolation.

4 Differential Channel, 2:1 Mux/DeMux LVDS singal switching beyond 3.6 Gbps Low insertion loss, -2.88dB @ 2.9 Gbps Low bit-to-bit skew, 10ps max Low Off Isolation: -77dB@10 MHz Low crosstalk: -68dB@10 MHz VOperating Range: +1.5V to +2.0VCC ESD Tolerance: 8kV HBM I/O; 2kV HBM select pin Packaging (Pb-free & Green 42-contact TQFN (ZH)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $: