PDP SEO Portlet

PI2EQX6874ZFEX

6.5Gbps 4-Lane SAS2/SATA3/XAUI ReDriver with Equalization De-emphasis and Flow-through pinout 56-Pi

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI2EQX6874ZFEX
Secondary Manufacturer Part#: PI2EQX6874ZFEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PI2EQX6874 is a 6.5Gbps low power, 4 lane (8-channel) SAS2, SATA3, XAUI signal ReDriver. The device provides programmable equalization, amplification, and de-emphasis by I2C control, to optimize performance over a variety of physical mediums by reducing Inter-symbol interference. PI2EQX6874 supports eight 100-Ohm Differential CML data I/O’s between the Protocol ASIC to a switch fabric, across a backplane, or extends the signals across other distant data pathways on the user’s platform. The integrated equalization circuitry provides flexibility with signal integrity of the signal before the ReDriver, whereas the integrated de-emphasis circuitry provides flexibility with signal integrity of the signal after the ReDriver. In addition to providing signal re-conditioning, Pericom’s PI2EQX6874 also provides power management Stand-by mode operated by a Power Down pin, or through I2C register. When input is idle, the device goes into power saving Slumber mode.

Up to 6.5Gbps SAS2/SATA3/XAUI ReDriver Supporting 8 differential channels or 4 lanes Per channel I2C configuration controls (3.3V Tolerant) Adjustable receiver equalization Adjustable transmitter amplitude and de-emphasis 50-Ohm input/output termination Mux/Demux feature Channel loop-back OOB fully supported Single supply voltage, 1.2V ± 5% Active Current per channel - 95mA (typical) Power down modes Slumber current per channel -10mA (typical) Standby current -1mA (typical) Industrial temperature range: -40°C to 85°C Packaging: 56-contact TQFN (5mm x 11mm)

Technical Attributes

Find Similar Parts

Description Value
245 °C
Surface Mount
MSL 1 - Unlimited
0 to 70 °C
56
11 x 5 x 0.75 mm
Industrial
TQFN
6.5Gbps 4-Lane SAS2/SATA3/XAUI ReDriver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$5.13001
4000+
$5.10383
8000+
$5.07766
16000+
$5.05149
32000+
$5.02531