PDP SEO Portlet

PI2EQX3421ZHEX

SATA2/SAS Re Driver 28-Pin TQFN EP T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI2EQX3421ZHEX
Secondary Manufacturer Part#: PI2EQX3421ZHEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PI2EQX3421 is a low power, signal ReDriver. The device provides programmable equalization, to optimize performance over a variety of physical mediums by reducing Inter-Symbol Interference. PI2EQX3421 supports two 100-Ohm Differential CML data I/O’s between the Protocol ASIC to a switch fabric, across a backplane, or to extend the signals across other distant data pathways on the user’s platform. The integrated equalization circuitry provides flexibility with signal integrity of the signal input to ReDriver. A low-level input signal detection and output squelch function is provided for each channel. Each channel operates fully independently. When the channels are enabled (CE=1) and operating, that channels input signal level (on XIN+/-) determines whether the output is enabled. If the input signal level of the channel falls below the active threshold level (Vth-) then the outputs are driven to the common mode voltage. In addition to signal conditioning, Pericom’s PI2EQX3421 also provides power management Stand-by mode operated by the Chip Enable (CE) pin.

Two 3.2Gbps differential signal Adjustable Receiver Equalization 100-Ohm Differential CML I/O’s Independent output level control Input signal level detect and squelch for each channel OOB support Low Power (100mW per Channel) Stand-by Mode – Power Down State VDD Operating Range: 1.5V to 1.8V Industrial Operating Temperature Range: -40°C to 85°C Packaging : 28-TQFN (3.5x 5.5mm)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $: