PDP SEO Portlet

PI2EQX3232AZDEX

Serial Re Driver 48-Pin TQFN EP T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI2EQX3232AZDEX
Secondary Manufacturer Part#: PI2EQX3232AZDEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PI2EQX3232A is a low power, signalRe-Driver. The device provides programmable equalization,ampli? cation, and de-emphasis, to optimize performance over avariety of physical mediums by reducing Inter-Symbol Interference(ISI). PI2EQX3232A supports four 100-Ohm Differential CMLdata I/O’s between the Protocol ASIC to a switch fabric, acrossa backplane, or to extend the signals across other distant datapathways on the user’s platform. The integrated equalization circuitry provides ? exibility withsignal integrity of the signal before the Re-Driver. Whereas theintegrated de-emphasis circuitry provides ? exibility with signalintegrity of the signal after the Re-Driver. A low-level input signal detection and output squelch functionis provided for all four channels. Each channel operates fullyindependantly. When a channel is enabled (EN_x=1) andoperating, that channels input signal level (on xI+/-) determines whether the output is enabled. If the input level of the channel falls below the active threshold level (Vth-) then the output driver switches off, and the pin is pulled to VDD via a high impedance resistor. If the input level of the channel falls below the active threshold level (Vth-) then the outputs are driven to the common mode voltage. In addition to providing signal re-conditioning, Pericom’s PI2EQX3232A also provides power management Stand-by mode operated by an Enable pin.

Supports data rates up to 3.2Gbps on each lane Adjustable Transmiter De-Emphasis & Amplitude Adjustable Receiver Equalization Spectrum Reference Clock Buffer Output Optimized for SATAx/SAS applications Input signal level detection & output squelch on all channels 100-Ohm Differential CML I/O’s Low Power (100mW per Channel) Standby Mode – Power Down State VOperating Range: 1.8V +/-0.1VDD Packaging (Pb-free & Green):48-contact TQFN

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: