PDP SEO Portlet

PI2DBS412ZHE

Analog Multiplexer Quad 2:1 42-Pin TQFN EP

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI2DBS412ZHE
Secondary Manufacturer Part#: PI2DBS412ZHE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Pericom Semiconductor’s PI2DBS412 is an 8-to-4 differential channel multiplexer/demultiplexer switch. Using a specialized design scheme, Pericom has been able to achieve a performance of 3Gbps data rate mux/de-mux function. Due to its bi-directional nature, the PI2DBS412 can be used to allocate bandwidth to two different locations as a demux, or connect two high-speed sources to a single reciever as a mux.The PI2DBS412 will target the following standards: SAS, SATA I, SATA II, INFINIBAND, HYPERTRANSPORT, and RAP ID I/O.We recommend customers to use Pericom's Re-Driver devices in conjunction with the PI2DBS412 in applications requiring long trace lengths to ensure signal integrity.

  • –3dB BW of 1.8 GHz
  • 4 Differential Channel, 2:1 Mux/DeMux
  • Low Bit-to-Bit Skew
  • Low Crosstalk: –68dB @ 10 MHz
  • Low Off Isolation: –77dB @ 10 MHz
  • VCC Operating Range: +1.5V to +2.0V
  • ESD Tolerance: 8kV HBM I/O, 2kV HBM select pin
  • Packaging (Pb-free & Green): 42-contact, TQFN (ZH42)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:287  Mult:41  
USD $: