PDP SEO Portlet

PI2DBS212ZHEX-2017

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI2DBS212ZHEX-2017
Secondary Manufacturer Part#: PI2DBS212ZHEX-2017
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Dual 1:2
Gold
260
26@1.2V Ohm
10@1.2V@-40C to 85C ns
Surface Mount
8
4
1.8 V
-40 to 85 °C
20TQFN EP
20
Single
5.5 x 3.5 x 0.75 mm
No
TQFN EP
1.2V to 1.8V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $: