PDP SEO Portlet

PI2DBS16212AZREX

Analog Multiplexer/Demultiplexer Single 2:1 24-Pin TQFN T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI2DBS16212AZREX
Secondary Manufacturer Part#: PI2DBS16212AZREX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PI2DBS16212AZREX is a generic high speed passive mux/demux. The configuration is 4 to 2 differential channel with data rate up to 20Gbps. Based on a unique design technique, it optimizes dynamic electrical characteristics of the device, like low insertion loss, crosstalk and return loss. It allows high-speed signal switching with minimum attenuation and suitable for multiple signal types like PCIe4.0, USB3.2 Gen1, USB3.2 Gen2, 10GE, Thunderbolt 4, SAS3.0, and SATA3.0 signals.

  • Bi-directional operation
  • Bandwidth (-3dB): 14GHz
  • Low bit-to-bit skew is 3ps
  • Low channel-to-channel skew is 20ps
  • Low insertion loss is -0.94dB at 5GHz, -1.16dB at 8GHz, -1.25dB at 10GHz
  • Return loss: -20dB at 5GHz, -14.7dB at 8GHz, -12dB at 10GHz
  • Low power consumption: 200µA typ
  • Supply voltage is 1.8V±10%
  • Industrial temperature range from -40°C to 85°C
  • 24-contact, very thin quad flat no-lead (TQFN) package

Technical Attributes

Find Similar Parts

Description Value
TQFN
Analog Switch, Analog Multiplexer/Demultiplexer
Surface Mount
PCI, SATA, USB, SAS, Thunderbolt
2:1, 1:2
2
24
85 °C
-40 °C
Single Supply
1.62V to 1.98V
SPDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $:
3500+
$0.98
7000+
$0.975
14000+
$0.97
28000+
$0.965
56000+
$0.96