PDS340Q-13
Schottky Rectifier, 40 V, 3 A, Single, PowerDI 5, 3 Pins, 490 mV
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: PDS340Q-13
Secondary Manufacturer Part#: PDS340Q-13
- RoHS 10 Compliant
- Tariff Charges
This Schottky Barrier Rectifier has been designed to meet the stringent requirements of Automotive Applications.
- Guard Ring Die Construction for Transient Protection
- Low Power Loss, High Efficiency
- Low Forward Voltage Drop
- Low Reverse Leakage Current
- For Use in Low Voltage, High Frequency Inverters, Free Wheeling, and Polarity Protection Applications
- High Forward Surge Current Capability
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
- PPAP Capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 | ||
| PowerDI 5 | ||
| Single Dual Anode | ||
| Surface Mount | ||
| 90 | ||
| 490 | ||
| 3 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 40 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |