PDS3200-13
Diode Schottky 200V 3A 3-Pin(2+Tab) PowerDI 5 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: PDS3200-13
Secondary Manufacturer Part#: PDS3200-13
- RoHS 10 Compliant
- Tariff Charges
The PDS3200-13 is a PowerDI®5 high voltage Schottky Barrier Rectifier with matte tin annealed over copper lead frame terminals and UL94V-0 flammability-rated moulded plastic case. The barrier rectifier features guard ring die construction for transient protection, very low forward voltage drop and high forward surge current capability.
- Very low leakage current
- Highly stable oxide passivated junction
- Level-1 per J-STD-020 moisture sensitivity
- 141V RMS reverse voltage
- 2°C/W Junction to soldering point thermal resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 | ||
| PowerDI 5 | ||
| Single Dual Anode | ||
| Surface Mount | ||
| 180 | ||
| 780 | ||
| 3 | ||
| 150 °C | ||
| 200 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |