PDP SEO Portlet

PDS3100-13

Diode Schottky 100V 3A 3-Pin(2+Tab) PowerDI 5 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PDS3100-13
Secondary Manufacturer Part#: PDS3100-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PDS3100-13 is a high-voltage, schottky barrier rectifier.

  • Guard ring die construction for transient protection
  • Low power loss, high efficiency
  • Low reverse leakage current
  • Low forward voltage drop, high forward surge current capability
  • PowerDI5 package
  • RMS reverse voltage is 70V at TA = +25°C
  • Average rectified output current is 3A at TA = +25°C
  • Operating temperature range from -65 to +150°C
  • Reverse breakdown voltage is 100V min at IR = 0.2mA, TA = +25°C
  • Forward voltage is 0.71V typ at IF = 3A, TJ = +25°C

Technical Attributes

Find Similar Parts

Description Value
3
PowerDI 5
Single Dual Anode
Surface Mount
90
760
3
150 °C
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.22165
10000+
$0.2139
20000+
$0.2108
40000+
$0.2077
80000+
$0.2046