PD3Z284C20-7
Diode Zener Single 20V 6% 500mW 2-Pin PowerDI 323 T/R
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: PD3Z284C20-7
Secondary Manufacturer Part#: PD3Z284C20-7
- RoHS 10 Compliant
- Tariff Charges
- Planar Die Construction
- Ultra-Small Surface Mount Package
- Lead Free By Design, RoHS Compliant
- "Green"" Molding Compound (No Br, Sb)
- Qualified to AEC-Q101 Standards for High Reliability
- Nominal Zener Voltage 20V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PowerDI 323 | ||
| Surface Mount | ||
| 2 | ||
| 150 °C | ||
| 500 W | ||
| PD3Z284 Series | ||
| 20 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |