PDP SEO Portlet

PAM8945PJR

Audio Power Amplifier, Mono, 1 Channel, 4W x 1 @ 4Ohm, 2.8 V to 5.2 V, 12 Pins, WQFN

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PAM8945PJR
Secondary Manufacturer Part#: PAM8945PJR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PAM8945PJR is a high-efficiency Class-G audio power amplifier with an integrated boost converter. It drives upto 4.0W (10% THD+N) into a 4ohm speaker. With 85% typical efficiency, this device helps to extend battery life when playing audio. The built-in b

  • Built-in battery tracking automatic gain control (AGC), efficient Class-G prolongs battery life
  • Minimized ON/OFF pop noise, superior low noise, thermal shutdown
  • High PSRR, DC input protection, auto-recovery short-circuit protection

Technical Attributes

Find Similar Parts

Description Value
Class-G
Speaker
Differential
Tin
260 °C
8 Ohm
Surface Mount
4 mA
5.2, 2.8 V
-40 to 85 °C
150 °C
-40 °C
Differential
Mono
12WQFN EP
12
Single Supply
2 x 3 x 0.75 mm
No
Industrial
WQFN EP
2.8V to 5.2V
0.15@4Ohm@2W|0.07@8Ohm@1W %
4x1@4Ohm W
70 dB
20 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.4354
6000+
$0.43219
12000+
$0.42539
24000+
$0.41881
48000+
$0.41388