PDP SEO Portlet

PAM8908JER

Audio Amp Headphone 2-CH Stereo 16-Pin TQFN T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PAM8908JER
Secondary Manufacturer Part#: PAM8908JER
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PAM8908JER is a stereo headphone driver that is designed for portable equipment where board space is at a premium. The PAM8908 uses a unique, patent-pending architecture to produce a ground-referenced output from a single supply, eliminating the need for large DC-blocking capacitors, saving cost, board space, and component height. The PAM8908 delivers up to 60mW per channel into a 32ohm load and has low 0.03% THD+N. A high power-supply rejection ratio (80dB at 1kHz) allows this device to operate from noisy digital supplies without an additional linear regulator. The PAM8908 operates from a single supply from 2.5V to 5.5V and has short-circuit and overtemperature protections. Applications include smartphones/cellular phones, notebook computers, portable DVD players, personal digital assistants (PDAs), electronic dictionaries, digital still cameras, portable gaming.

  • True cap free architecture, output biased at 0V (system ground)
  • Excellent low frequency fidelity, support both fully differential and single-ended inputs
  • Short-circuit and overtemperature protections
  • Quiescent current is 4mA typ at EN = PVDD, no load
  • Shutdown current is 0.1µA typ at EN = 0V, PVDD = 2.5V to 5.5V
  • Power supply reject ratio is 75dB typ at input A C-GND, f + 1kHz, VPP = 200mV
  • Noise output voltage is 10µVRMS typ (A-weighted)
  • Total harmonic distortion plus noise is 0.03% typ at PO = 20mW, f = 1kHz
  • Ambient temperature range from -40 to +85°C
  • U-QFN3030-16 standard package

Technical Attributes

Find Similar Parts

Description Value
Headphone
Differential
250
32 Ohm
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
Single-Ended
2-Channel Stereo
16TQFN
16
Single Supply
3 x 3 x 0.48
No
Industrial
TQFN
2.5V to 5.5V
0.03@16Ohm@20mW %
0.035x2@16Ohm|0.025x2@32Ohm W
75 dB
6 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.30586
6000+
$0.3043
12000+
$0.30274
24000+
$0.30118
48000+
$0.29962