PAM8904EJPR
Audio Power Amplifier, 1 Channels, 1.5V to 5.5V, U-QFN3030, 12 Pins
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: PAM8904EJPR
Secondary Manufacturer Part#: PAM8904EJPR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-D | ||
| Speaker | ||
| Single | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| 14.2 | ||
| 1.5, 5.5 V | ||
| -40 to 85 °C | ||
| Differential|Single | ||
| 1-Channel Mono | ||
| 12QFN | ||
| 12 | ||
| Single Supply | ||
| 3 x 3 x 0.58 mm | ||
| Industrial | ||
| QFN | ||
| 1.5V to 5.5V | ||
| Piezo Sounder Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |