PDP SEO Portlet

PAM8904EJER

Audio Amp Speaker 1-CH Mono Class-D 16-Pin QFN T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PAM8904EJER
Secondary Manufacturer Part#: PAM8904EJER
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Class-D
Speaker
Single
Matte Tin
260 °C
Surface Mount
14.2
1.5, 5.5 V
-40 to 85 °C
Differential|Single
1-Channel Mono
16QFN
16
Single Supply
3 x 3 x 0.58 mm
Industrial
QFN
1.5V to 5.5V
Piezo Sounder Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.33
6000+
$0.31216
12000+
$0.30948
24000+
$0.3079
48000+
$0.30633