PAM8904EGPR
Audio Class D Analog Inp U-QFN2020-12 T&R 3K
- RoHS 10 Compliant
- Tariff Charges
PAM8904EGPR is a piezo sounder driver with an integrated charge pump boost converter. The PAM8904E is capable of driving a ceramic/piezo sounder with 27VPP from a 4.5V power supply. The charge pump can operate in either 1x, 2x or 3x mode. The boost converter operates at a fixed frequency of 100kHz and provides a 3X VIN output with a minimum number of external components. The PAM8904E can drive up to 47nF loading. Diodes Incorporated’s unique drive technology provides a small inrush current, low EMI and high efficiency. The PAM8904E includes built-in automatic shutdown and wake-up that guarantees longer battery life. The PAM8904E features thermal shutdown, overcurrent protection, overvoltage protection and undervoltage lockout. Applications include healthcare systems, alarm clocks, security devices, and home appliances.
- Integrated boost converter generates up to 13.5V supply
- No voltage cross output in shutdown mode
- Low current consumption
- Automatic standby and wake-up control
- Shutdown current is 0.008µA typ at DIN = 0V
- Output short-circuit current is 49mA typical
- Oscillating frequency is 130kHz maximum
- Shutdown delay time is 42ms typ at DIN = H- > L
- Operating free-air temperature range from -40 to +85°C
- W-QFN2020-12 (type US) package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 Pins | ||
| 1 Channel | ||
| null | ||
| null | ||
| null | ||
| -40 °C | ||
| Surface Mount | ||
| null | ||
| null | ||
| W-QFN2020 | ||
| 150 °C | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |