PDP SEO Portlet

PAM8902HZER

Audio Amp Speaker 1-CH Mono Class-D 16-Pin CSP T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PAM8902HZER
Secondary Manufacturer Part#: PAM8902HZER
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PAM8902H is a mono, Class-D audio amplifier with integrated boost convertor designed for piezo and ceramic speakers. The PAM8902H is capable of driving a ceramic/ piezo speaker with 30Vpp(10.6Vrms) from a 3.6V power supply. The PAM8902H's Boost converter operates at a fixed frequency of 1.5MHz , and provides a 17.5V supply with a minimum number of external components. PAM8902H features an integrated audio low pass filter that rejects high frequency noise thus improving audio fidelity. And three gain modes of 21dB, 26dB and 32.5dB easy for using.PAM8902H also provides thermal ,short, under and over voltage protection.The PAM8902H is available in a 16-ball 1.95mm x 1.95mm CSP package and 16-pin QFN4x4 package. .

  • Supply Voltage Range From 2.5V to 5.5V
  • 30 VPP Output Load Voltage From a 2.5V Supply
  • Integrated Boost Converter Generates 17.5V Supply
  • Programmable Soft-Start
  • Small Boost Converter Inductor
  • Selectable Gain of 21dB, 26dB, and 32.5dB
  • Selectable Boost Output Voltage of 8V, 12V, and 17.5V
  • Low Shutdown Current: <1µA
  • Build in Thermal , OCP ,OVP,Short Protection
  • Available in Space Saving Packages:
  • 16-ball 1.95mmx1.95mm CSP Package
    • 16-pin QFN4x4 Package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.46031
6000+
$0.45796
12000+
$0.45561
24000+
$0.45326
48000+
$0.45091