PDP SEO Portlet

PAM8902HKER

Audio Amp Speaker 1-CH Mono Class-D 16-Pin QFN T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PAM8902HKER
Secondary Manufacturer Part#: PAM8902HKER
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PAM8902HKER is a mono, class-D audio amplifier with an integrated boost converter designed for piezo and ceramic speakers. The PAM8902H is capable of driving a ceramic/piezo speaker with 30VPP (10.6Vrms) from a 3.6V power supply. The PAM8902H's boost converter operates at a fixed frequency of 1.5MHz, and provides a 17.5V supply with a minimum number of external components. The PAM8902H features an integrated audio low-pass filter that rejects high-frequency noise, thus improving audio fidelity. The PAM8902H also provides thermal, short, under and overvoltage protection. Applications include wireless or cellular handsets, portable DVD players, personal digital assistants (PDAs), electronic dictionaries, and digital still cameras.

  • Supply voltage range from 2.5V to 5.5V
  • Integrated boost converter generates 17.5V supply
  • Programmable soft-start, small boost converter inductor
  • Quiescent current is 10mA typ at VEN > 1.2V, VSET = floating
  • Shutdown current is 0.1µA typ at VEN = 0V
  • Power supply reject ratio is 70dB typ at 200mVPP supply ripple at 217Hz
  • Total harmonious distortion plus noise is 0.3% typ at VO = 5VRMS
  • Output offset voltage is 5mV typical
  • Ambient temperature range from -40 to +85°C
  • W-QFN4040-16 (standard) package

Technical Attributes

Find Similar Parts

Description Value
Class-D
Speaker
Single
250
60 dB
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
Differential
1-Channel Mono
16QFN
16
Single Supply
4 x 4 x 0.7
No
Industrial
QFN
2.5V to 5.5V
0.3 %
70 dB
32.5 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.61446
6000+
$0.59052
12000+
$0.56658
24000+
$0.54264
48000+
$0.53266