PDP SEO Portlet

PAM8803NHR

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PAM8803NHR
Secondary Manufacturer Part#: PAM8803NHR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Class-D
Speaker
Single
8 Ohm
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
Differential
2-Channel Stereo
24SSOP
24
Single Supply
8.66 x 3.91 x 1.45
No
Industrial
SSOP
2.2V to 5.5V
0.22@8Ohm@1W|0.25@4Ohm@2W %
1.7x2@8Ohm|3x2@4Ohm W
55 dB
18 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: