PAM8620TR
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: PAM8620TR
Secondary Manufacturer Part#: PAM8620TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-D | ||
| Speaker | ||
| Differential | ||
| 8 Ohm | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -20 to 85 °C | ||
| Differential | ||
| 2-Channel Stereo | ||
| 32QFN | ||
| 32 | ||
| Single Supply | ||
| 5 x 5 x 0.7 | ||
| No | ||
| QFN | ||
| 8V to 26V | ||
| 0.12@8Ohm@7.5W % | ||
| 15x2@8Ohm W | ||
| 65 dB | ||
| 32 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |