PDP SEO Portlet

PAM8615RHR

Audio Amp Speaker 2-CH Stereo Class-D 24-Pin TSSOP T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PAM8615RHR
Secondary Manufacturer Part#: PAM8615RHR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PAM8615 is a 16W 32W (per channel) efficient Class-D audio power amplifier for driving stereo speakers in a single-ended configuration or mono bridge-tied speaker. The PAM8615 can drive single-ended speakers as low as 4?. Due to the low power dissipation and high efficiency the device can be used without any external heat sink when playing music.Stereo speaker volume is controlled with a DC voltage applied to the volume control terminal offering a range of gain from -40dB to +36dB.The PAM8615 is available in a TSSOP-24 package.

  • 32W/ch into 8? BTL Load from 24V Supply (Thermal Limited)
  • 16W/ch into 4? SE Load from 24V Supply (Thermal Limited)
  • Operates from 8V to 30V
  • Supports Multiple Output Configurations:
    • 2-Ch Single-ended (half bridge)(16WX2)
  • High Efficiency Above 90%
  • 64-Setup DC Volume Control from -40dB to +36dB
  • Single Ended Analog Inputs
  • Thermal and Short-Circuit Protection
  • Flexible Frequency Adjustable by External Component
  • Clock Output for Synchronization with Multiple Class-D Devices
  • No Pop Noise for Start-Up and Shut-Down Sequences
  • Space-Saving Surface-Mount 24 Pin TSSOP Package
  • Pb-Free Package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.13925
5000+
$1.13344
10000+
$1.12762
20000+
$1.12181
40000+
$1.116