PAM8610TR
Audio Power Amplifier, 15W x 2 @ 4Ohm, D, 2 Channels, 7V to 15V, QFN, 40 Pins
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: PAM8610TR
Secondary Manufacturer Part#: PAM8610TR
- RoHS 10 Compliant
- Tariff Charges
PAM8610TR is a stereo class-D audio amplifier with DC volume control, which offers low THD+N (0.1%), low EMI, and good PSRR, thus high-quality sound reproduction. The PAM8610 only requires very few external components, significantly saving cost and board space. Applications include flat monitors/LCD TVS, multi-media speaker systems, DVD players, game machines, boom boxes, and music instruments.
- With shutdown/mute/fade function, low THD+N
- Overcurrent, thermal and short-circuit protection
- Low quiescent current, pop noise suppression
- Supply voltage range from 7 to 15V
- Continuous output power is 5W typ at THD+N=0.1%, f=1kHz, RL=8ohm
- Total harmonic distortion plus noise is 0.1% typ at PO=5W, f=1kHz, RL=8ohm
- Quiescent current is 20mA typ at no load, TA=+25°C, VDD=12V, RL=8ohm
- Power supply ripple rejection is -60dB typ at 1VPP ripple, f=1kHz, inputs AC-coupled to ground
- QFN6x6-40 package
- Ambient operating temperature range from -20 to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-D | ||
| Speaker | ||
| Differential | ||
| 8 Ohm | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -20 to 85 °C | ||
| Differential | ||
| 2-Channel Stereo | ||
| 40QFN | ||
| 40 | ||
| Single Supply | ||
| 6 x 6 x 0.75 | ||
| No | ||
| QFN | ||
| 7V to 15V | ||
| 0.1@8Ohm@5W % | ||
| 10x2@8Ohm|15x2@4Ohm W | ||
| 60 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |