PDP SEO Portlet

PAM8603MNHR

Audio Amp Speaker 2-CH Stereo Class-D 24-Pin SSOP T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PAM8603MNHR
Secondary Manufacturer Part#: PAM8603MNHR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PAM8603MNHR is a stereo, class-D audio amplifier with DC volume control. It offers low THD+N, allowing it to produce high-quality sound reproduction. The new filterless architecture allows the device to drive the speaker directly, requiring no low-pass output filters, which saves the system cost and PCB area. With the same number of external components, the efficiency of the PAM8603M is much better than its class-AB cousins. It can extend the battery life, thus ideal for portable applications. Applications include LCD monitors/TV projectors, notebook computers, portable speakers, portable DVD players, game machines, cellular phones/speaker phones.

  • Filterless, low quiescent current and low EMI
  • Superior low noise, short circuit protection, thermal shutdown
  • Few external components to save the space and cost
  • Supply power range from 2.8 to 5.5V
  • Output power is 3.2W typ at VDD=5.0V, THD+N=10%, f=1kHz, RL=4ohm
  • Total harmonic distortion plus noise is 0.15% typ at f=1kHz, VDD=5.0V, Po=0.5W, RL=8ohm
  • Power supply ripple rejection is -59dB typ at f=100Hz, VDD=5.0V, inputs AC-grounded
  • Quiescent current is 13.5mA typ at no load, VDD=5.0V
  • SSOP-24 package
  • Ambient temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.50388
5000+
$0.50131
10000+
$0.49874
20000+
$0.49616
40000+
$0.49359