PAM8408DR
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: PAM8408DR
Secondary Manufacturer Part#: PAM8408DR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-D | ||
| Speaker | ||
| SOIC | ||
| Surface Mount | ||
| Differential | ||
| 4 Ohm | ||
| Surface Mount | ||
| 5 V | ||
| -40 to 85 °C | ||
| 2-Channel Stereo | ||
| 16SO | ||
| 16 | ||
| Single Supply | ||
| 10 x 4 x 1.02 mm | ||
| No | ||
| Industrial | ||
| SOIC | ||
| 2.5V to 6V | ||
| 0.08@8Ohm@0.85W % | ||
| 2.4x2@4Ohm W | ||
| 70 dB | ||
| 24 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |