PAM8407DR
Audio Amp Speaker 2-CH Stereo Class-D 16-Pin SOIC T/R
- RoHS 10 Compliant
- Tariff Charges
PAM8407DR is a filter-less class-D amplifier with high SNR and differential input that helps eliminate noise. Advanced 32-step up/down volume control minimizes external components and allows speaker volume control. The PAM8407 supports 2.5V to 6V operation, making it ideal for up to 4-cell alkaline battery applications. Features like greater than 87% efficiency and small PCB area make the PAM8407 Class-D amplifier ideal for portable applications. The output uses a filter-less architecture, minimizing the number of external components and PCB area whilst providing a high-performance, simple, and lower-cost system. Applications include PC speaker, wireless speaker, home sound systems, active speakers, and docking stations.
- Fully differential input, low THD+N
- Filterless, low quiescent current and low EMI
- Minimize pop/clip noise, auto recovery short circuit protection, thermal shutdown
- Quiescent current is 8mA typ at no load, TA=+25°C, VDD=5V, gain=24dB, RL=8ohm (33µH)+R+L(33µH)
- Output offset voltage is 10mV at no load, TA=+25°C, VDD=5V, gain=24dB, RL=8ohm (33µH)+R+L(33µH)
- Output power is 1.4W typ at RL=8ohm, THD+N=1%, f=1kHz
- Power supply ripple rejection is 70dB typ at input AC-GND, f=1kHz, Vpp=200mV
- Signal noise ratio is 95dB typ at f=20 - 20kHz, THD=1%
- SO-16 package
- Operating ambient temperature range from -40 to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-D | ||
| Speaker | ||
| Differential | ||
| Tin | ||
| 260 | ||
| 8 Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| Differential | ||
| 2-Channel Stereo | ||
| 16SOIC | ||
| 16 | ||
| Single Supply | ||
| 10(Max) x 4(Max) x 1.5(Max) | ||
| No | ||
| Industrial | ||
| SOIC | ||
| 2.5V to 6V | ||
| 0.08%@4Ohm@1.75W % | ||
| 2.4x2@4Ohm W | ||
| 70 dB | ||
| 24 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |