PDP SEO Portlet

PAM8406ER

Audio Amp Speaker 2-CH Stereo Class-AB/Class-D 16-Pin SOP EP T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PAM8406ER
Secondary Manufacturer Part#: PAM8406ER
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PAM8406ER is an audio amplifier with an alternative option between class-D and class-AB output, which makes the device ideal for efficiency-EMI compatible applications. The PAM8406’s low THD+N and high SNR allow it to achieve high-quality sound reproduction. The device’s fully differential output with new filter-less architecture (class-D mode) allows the device to drive the speaker directly, requiring no low-pass output filters and DC blocking capacitors, thus saving system cost and PCB area. The device has an efficiency of up to 90%. It can extend battery life, which is ideal for portable applications. It is fully protected against faults with short-circuit protection and thermal protection. Applications include LCD TVs, multimedia speakers, AM/FM systems, and DABs.

  • Filterless, low quiescent current and no EMI, low THD+N at fully output range
  • Superior low noise, no pop at turn-on/off
  • Full short-circuit protection with auto recovery, thermal shutdown
  • Few external components to save space and cost
  • Supply voltage range from 2.5 to 5.5V
  • Output power is 5.0W typ at VDD=5.0V, THD+N=10%, f=1kHz, RL=2ohm (class-D)
  • Power supply ripple rejection is -70dB typ at f=100Hz, VDD=5.0V, inputs AC-grounded with CIN=0.47µF
  • Signal-to-noise ratio is 90dB typ at VDD=5.0V, THD=1%, GV=24db, f=1kHz
  • SOP-16(EP) package
  • Operation temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
Class-AB|Class-D
Speaker
Single
8 Ohm
Surface Mount
-40 to 85 °C
Differential
2-Channel Stereo
16SOP EP
16
Single Supply
9.9 x 3.9 x 1.4
No
Industrial
SOP EP
2.5V to 5.5V
0.15@8Ohm@1W|0.15@4Ohm@2W|0.15@2Ohm@2W %
5x2@2Ohm|3.14x2@4Ohm|2.55x1@4Ohm|1.8x2@8Ohm W
70 dB
24 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: