PAM8406DR
Audio Amp Speaker 2-CH Stereo Class-AB/Class-D 16-Pin SOP T/R
- RoHS 10 Compliant
- Tariff Charges
PAM8406DR is an audio amplifier with an alternative option between class-D and class-AB output, which makes the device ideal for efficiency-EMI compatible applications. The PAM8406’s low THD+N and high SNR allow it to achieve high-quality sound reproduction. The device’s fully differential output with new filter-less architecture (class-D mode) allows the device to drive the speaker directly, requiring no low-pass output filters and DC blocking capacitors, thus saving system cost and PCB area. The device has an efficiency of up to 90%. It can extend battery life, which is ideal for portable applications. It is fully protected against faults with short-circuit protection and thermal protection. Applications include LCD TVs, multimedia speakers, AM/FM systems, and DABs.
- Filterless, low quiescent current and no EMI, low THD+N at fully output range
- Superior low noise, no pop at turn-on/off
- Full short-circuit protection with auto recovery, thermal shutdown
- Few external components to save space and cost
- Supply voltage range from 2.5 to 5.5V
- Output power is 5.0W typ at VDD=5.0V, THD+N=10%, f=1kHz, RL=2ohm (class-D)
- Power supply ripple rejection is -70dB typ at f=100Hz, VDD=5.0V, inputs AC-grounded with CIN=0.47µF
- Signal-to-noise ratio is 90dB typ at VDD=5.0V, THD=1%, GV=24db, f=1kHz
- SOP-16 package
- Operation temperature range from -40 to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-AB|Class-D | ||
| Speaker | ||
| Single | ||
| 8 Ohm | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| Differential | ||
| 2-Channel Stereo | ||
| 16SOP | ||
| 16 | ||
| Single Supply | ||
| 10(Max) x 4(Max) x 1.55(Max) | ||
| No | ||
| Industrial | ||
| SOP | ||
| 2.5V to 5.5V | ||
| 0.15@8Ohm@1W|0.15@4Ohm@2W|0.15@2Ohm@2W % | ||
| 5x2@2Ohm|3.14x2@4Ohm|2.55x1@4Ohm|1.8x2@8Ohm W | ||
| 70 dB | ||
| 24 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |