PDP SEO Portlet

PAM8404ZER

Audio Amp Speaker 2-CH Stereo Class-D 16-Pin WCSP T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PAM8404ZER
Secondary Manufacturer Part#: PAM8404ZER
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PAM8404 is a 3W high efficiency filter less Class-D audio amplifier in 4mmX4mm and 2mmX2mm wafer chip scale (WCSP) packages that requires few external components. Features like 89% efficiency, -63dB PSRR, improved RF-rectification immunity, and very small PCB area make the PAM8404 Class-D amplifier ideal for cellular handset and PDA applications. In cellular handsets, the earpiece, speaker phone, and melody ringer can each be driven by the PAM8404. The PAM8404 allows independent gain by summing signals from separate sources, and has as low as 43µV noise floor. PAM8404 is available in QFN 4mmx4mm and WCSP 2mmx2mm packages.

  • 3W Output at 10% THD with a 4? Load and 5V Supply
  • Supply Voltage from 2.5V to 5.5V
  • Efficiency Up to 89%
  • Superior Low Noise without Input
  • Few External Components to Save the Space and Cost
  • Short Circuit Protection
  • Thermal Shutdown
  • Space Saving Packages :
    • 2mm X 2mmWCSP
    • 4mm X 4mm Thin QFN
  • Pb-Free Packages

Technical Attributes

Find Similar Parts

Description Value
Class-D
Speaker
Differential
250
8 Ohm
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
Differential
2 x Stereo
16WCSP
16
Single Supply
1.95 x 1.95 x 0.415
No
Industrial
WCSP
0.15@8Ohm@0.5W|0.23@4Ohm@1W %
3x2@4Ohm|1.7x2@8Ohm W
50 dB
24 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.39729
6000+
$0.39526
12000+
$0.39324
24000+
$0.39121
48000+
$0.38918