PDP SEO Portlet

PAM8404KGR

Audio Amp Speaker 2-CH Stereo Class-D 20-Pin QFN T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PAM8404KGR
Secondary Manufacturer Part#: PAM8404KGR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PAM8404KGR is a high-efficiency filterless class-D audio amplifier. Features like 89% efficiency, improved RF-rectification immunity, and a very small PCB area make the PAM8404 class-D amplifier ideal for cellular handsets and PDA applications. In cellular handsets, the earpiece, speaker phone, and melody ringer can each be driven by the PAM8404. This allows independent gain by summing signals from separate sources, and has as low as 43µV noise floor. Applications include LCD monitor / TV projector, notebook computers, portable speakers, portable DVD players, game machines, cellular phones/speaker phones.

  • 2.5V to 5.5V supply voltage
  • Superior low noise without input, short circuit protection, thermal shutdown
  • Few external components to save the space and cost
  • Short circuit protection, thermal shutdown
  • Output power is 3W typ at VDD=5.0V, THD+N=10%, f=1kHz, RL=4ohm
  • Total harmonic distortion plus noise is 0.15% typ at f=1kHz, VDD=5.0V, Po=0.5W, RL=8ohm
  • Power supply ripple rejection is -48dB typ at f=100kHz, VDD=5.0V, inputs AC-grounded with CIN=1.0µF
  • Quiescent current is 11mA typ at no load, VDD=5.0V
  • U-QFN4040-20 package
  • Operation temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
Class-D
Speaker
Differential
250
8 Ohm
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
Differential
2-Channel Stereo
20QFN
20
Single Supply
4.1(Max) x 4.1(Max) x 0.85(Max)
No
Industrial
QFN
2.5V to 5.5V
0.15@8Ohm@0.5W|0.23@4Ohm@1W %
3x2@4Ohm|1.7x2@8Ohm W
50 dB
24 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.5292
6000+
$0.5265
12000+
$0.5238
24000+
$0.5211
48000+
$0.5184