PDP SEO Portlet

PAM8403DR

Audio Amp Speaker 2-CH Stereo Class-D 16-Pin SOP T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PAM8403DR
Secondary Manufacturer Part#: PAM8403DR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PAM8403DR is a class-D audio amplifier. It offers low THD+N, allowing it to achieve high-quality sound reproduction. The new filterless architecture allows the device to drive the speaker directly, requiring no low-pass output filters, thus saving system cost and PCB area. With the same number of external components, the efficiency of the PAM8403 is much better than that of its class-AB cousins. It can extend the battery life, which makes it well-suited for portable applications. Applications include LCD monitors / TV projectors, notebook computers, portable speakers, portable DVD players, game machines, cellular phones/speaker phones.

  • Filterless, low quiescent current and low EMI, low THD+N
  • Superior low noise, short circuit protection, thermal shutdown
  • Few external components to save the space and cost
  • Supply voltage range from 2.5 to 5.5V
  • Output power is 3.2W typ at VDD=5.0V, THD+N=10%, f=1kHz, RL=4ohm
  • Total harmonic distortion plus noise is 0.15% typ at f=1kHz, VDD=5.0V, PO=1W, RL=8ohm
  • Power supply ripple rejection is -59dB typ at f=100Hz, VDD=5.0V, inputs AC-grounded with CIN=0.47µF
  • Quiescent current is 16mA typ at VDD=5.0V, no load
  • SOP-16 package
  • Operation temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
Class-D
Speaker
Single
8 Ohm
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
Differential
2-Channel Stereo
16SOP
16
Single Supply
10(Max) x 4(Max) x 1.55(Max)
No
Industrial
SOP
2.5V to 5.5V
0.15@8Ohm@1W|0.15@4Ohm@0.5W %
3.2x2@4Ohm|1.8x2@8Ohm W
59 dB
24 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.2891
5000+
$0.28762
10000+
$0.28615
20000+
$0.28468
40000+
$0.2832