PAM8320RDR
Audio Power Amplifier, 20W x 1 @ 4Ohm, D, 1 Channels, 4.5V to 15V, HSOIC, 16 Pins
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: PAM8320RDR
Secondary Manufacturer Part#: PAM8320RDR
- RoHS 10 Compliant
- Tariff Charges
PAM8320RDR is an efficient 20W mono Class-D audio power amplifier, designed to drive speakers as low as 4ohm in a bridge-tied load configuration. Due to the low power dissipation and high efficiency of up to 95%, the device can be used without any external heat sink whilst playing music. The PAM8320 features short circuit protection, thermal shutdown, over-voltage protection and under-voltage lock-out. Applications include PC speaker, Bluetooth speakers, home sound systems, active speakers, and docking stations.
- Operates from 4.5V to 15V, 20W into 4ohm BTL load from 12V supply
- Quiescent supply current is 15mA typ at SDN=3.0V, MUTE=0V, no load
- Single-ended analogue input
- No pop noise for start-up and shut-down sequences
- Internal oscillator (no external components required)
- High efficient class-D operation eliminates need for heat sinks
- Thermal and short-circuit protection with auto recovery
- Over-voltage protection and under-voltage lock-out
- Space-saving surface-mount SO-16EP package
- Operating ambient temperature range from -40 to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-D | ||
| Speaker | ||
| Single | ||
| Matte Tin | ||
| 260 | ||
| 4 Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| Differential | ||
| 1-Channel Mono | ||
| 16SO EP | ||
| 16 | ||
| Single Supply | ||
| 9.9 x 3.9 x 1.4 | ||
| No | ||
| Industrial | ||
| SOIC EP | ||
| 4.5V to 15V | ||
| 0.05@7W % | ||
| 20x1@4Ohm W | ||
| 60 dB | ||
| 20 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |