PDP SEO Portlet

PAM8304AYR

Audio Power Amplifier, 3W x 1 @ 4Ohm, D, 1 Channels, 2.8V to 6V, DFN3030, 8 Pins

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PAM8304AYR
Secondary Manufacturer Part#: PAM8304AYR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PAM8304AYR is a mono, filter-less, Class-D amplifier with high SNR (signal-to-noise ratio) and differential input that helps eliminate noise. The output uses a filter-less architecture, minimizing the number of external components in the PCB area whilst providing a high-performance, simple, and lower-cost system. Applications include MP4/MP3, GPS, set-top-boxes, tablets/digital photo frames, electronic dictionaries, and portable game machines.

  • Supply voltage from 2.8V to 6.0V
  • 3ohm driving capability
  • 3.0W at 10% THD output with a 4ohm load and 5V supply
  • High efficiency up to 90% at 1W with an 8ohm load
  • Superior low noise without input, short-circuit protection, thermal shutdown
  • Power-supply ripple rejection is -68dB typ at f = 217Hz, VDD = 3.6V, inputs AC-grounded with C = 1µF
  • Quiescent current is 5mA typ at no load, VDD = 5V
  • Shutdown current is 1µA max at SD=0V, VDD = 2.8V to 5V
  • U-DFN3030-8 (type E) package
  • Operating ambient temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
Class-D
Speaker
Single
260
8 Ohm
Surface Mount
-40 to 85 °C
Differential
1-Channel Mono
8DFN EP
8
Single Supply
3 x 3 x 0.7
No
Industrial
DFN EP
2.8V to 6V
0.17@8Ohm@1W|0.14@4Ohm@0.5W %
3x1@4Ohm W
70 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.23391
6000+
$0.23219
12000+
$0.22892
24000+
$0.22774
48000+
$0.22656