PAM8303DBYC
Audio Amp Speaker 1-CH Mono Class-D 8-Pin DFN T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: PAM8303DBYC
Secondary Manufacturer Part#: PAM8303DBYC
- RoHS 10 Compliant
- Tariff Charges
The PAM8303D is a 3W mono filter less Class-D amplifier with high PSRR and differential input that eliminate noise and RF rectification.Features like 90% efficiency and small PCB area make the PAM8303D Class-D amplifier ideal for cellular handsets. The filter less architecture requires no external output filter, fewer external components, less PCB area and lower system costs, and simplifies application design.The PAM8303D features short circuit protection and thermal shutdown.The PAM8303D is available in MSOP-8 and DFN3x3 8-pin packages. .
- Ultra Low EMI, -20dB Better Than FCC Class-B @ 300MHz
- High Efficiency up to 90% @1W with an 8? Speaker
- Shutdown Current <1µA
- 3W@10% THD Output with a 4? Load at 5V Supply
- Demanding Few External Components
- Superior Low Noise without Input
- Supply Voltage from 2.8V to 5.5V
- Short Circuit Protection
- Thermal Shutdown
- Available in Space Saving Packages: MSOP-8, DFN3x3-8
- Pb-Free Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-D | ||
| Speaker | ||
| Differential | ||
| 250 | ||
| 8 Ohm | ||
| 40 dB | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| Differential | ||
| 1-Channel Mono | ||
| 8DFN | ||
| 8 | ||
| Single Supply | ||
| 3 x 3 x 0.7 | ||
| No | ||
| Industrial | ||
| DFN | ||
| 2.8V to 5.5V | ||
| 0.55@8Ohm@0.1W|0.5@4Ohm@0.1W % | ||
| 3x1@4Ohm|1.8x1@8Ohm W | ||
| 63 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |