PDP SEO Portlet

PAM8303CBSC

Audio Power Amplifier, 3W x 1 @ 4Ohm, D, 1 Channels, 2.8V to 5.5V, MSOP, 8 Pins

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PAM8303CBSC
Secondary Manufacturer Part#: PAM8303CBSC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PAM8303CBSC is a 3W mono, filterless Class-D amplifier with high PSRR and differential input that eliminates noise and RF rectification. Features like 90% efficiency and small PCB area make the PAM8303C Class-D amplifier ideal for cellular handsets. The filterless architecture requires no external output filter, fewer external components, less PCB area, and lower system costs. The filterless architecture also simplifies application design. The PAM8303C features short-circuit protection and thermal shutdown. Typical applications include cellular phones/smart phones, MP4/MP3, GPS, digital photo frame, electronic dictionary, portable game machines.

  • Ultra-low EMI, -20dB better than FCC class-B at 300MHz
  • High efficiency up to 90% at 1W with an 8ohm speaker
  • 3W at 10% THD output with a 4ohm load at 5V supply
  • Demanding few external components, superior low noise without input
  • Supply voltage from 2.8V to 5.5V
  • Short-circuit protection, thermal shutdown
  • Quiescent current is 7.5mA typ at R = 8ohm, VDD = 5.0V, TA = +25°C
  • Shutdown current is 0.5µA typ at VSD = 0.3V, VDD = 3.0V to 5.0V
  • MSOP-8 package
  • Ambient temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.2303
5000+
$0.22912
10000+
$0.22795
20000+
$0.22678
40000+
$0.2256